25YXH2200MEFCCC12.5X35 vs NRSG222M25V12.5X35F3CF feature comparison

25YXH2200MEFCCC12.5X35 Rubycon Corporation

Buy Now Datasheet

NRSG222M25V12.5X35F3CF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.55 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2016 mA 3400 mA
Surface Mount NO NO
Tan Delta 0.18
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 15 mΩ

Compare 25YXH2200MEFCCC12.5X35 with alternatives

Compare NRSG222M25V12.5X35F3CF with alternatives