25YXG470MEFCCE10X12.5 vs LQ1E477M1012MSS feature comparison

25YXG470MEFCCE10X12.5 Rubycon Corporation

Buy Now Datasheet

LQ1E477M1012MSS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1175 mA 0.1175 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 935 mA 935 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Description ,
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 25YXG470MEFCCE10X12.5 with alternatives

Compare LQ1E477M1012MSS with alternatives