25YXA330MKC10X12.5
vs
EKME250ETE331MJC5S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Leakage Current
0.0825 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
335 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Series
EKME(25V)
Compare 25YXA330MKC10X12.5 with alternatives
Compare EKME250ETE331MJC5S with alternatives