25WXA680MRK12.5X16
vs
25WXA680MCC12.5X16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
16 mm
16 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
640 mA
640 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-01-13
JESD-609 Code
e3
Leakage Current
0.17 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Compare 25WXA680MRK12.5X16 with alternatives
Compare 25WXA680MCC12.5X16 with alternatives