25VR500KLFAP
vs
25VR500KTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Trimmer Pot
Ganging Number
1
JESD-609 Code
e3
Lead Length
5.08 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
8.2 mm
Package Length
6.86 mm
6.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
7 mm
Packing Method
AMMO PACK
Tube
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
500000 Ω
500000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
POTENTIOMETER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
20%
Working Voltage
300 V
250 V
Base Number Matches
2
1
Series
25
Size Code
2728
Compare 25VR500KLFAP with alternatives
Compare 25VR500KTB with alternatives