25VR500KLF vs 25VR500K feature comparison

25VR500KLF TT electronics / BI Technologies

Buy Now Datasheet

25VR500K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description PCB Mount, PCB Mount,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 300 RATED AC VOLTAGE (V): 300
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3
Lead Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.83 mm 4.83 mm
Package Length 6.86 mm 6.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 6.86 mm 6.86 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 500000 Ω 500000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 1 2

Compare 25VR500KLF with alternatives

Compare 25VR500K with alternatives