25UR50AP
vs
3362U-1-500R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BOURNS INC
Reach Compliance Code
compliant
not_compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Rectangular
Ganging Number
1
1
Lead Length
5.08 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.88 mm
Package Length
6.86 mm
6.99 mm
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
6.6 mm
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
50 Ω
50 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
210 deg
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
FLAT
WIRE
Tolerance
10%
10%
Working Voltage
300 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
PCB Mount, 2628
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Bourns
JESD-609 Code
e0
Lead Diameter
0.46 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 25UR50AP with alternatives
Compare 3362U-1-500R with alternatives