25UR1MEGLF
vs
25UR1MEGTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
Lead Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.83 mm
Package Length
6.86 mm
6.86 mm
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
6.86 mm
Packing Method
TUBE
TR, 14 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
1000000 Ω
1000000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
210 deg
210 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
10%
10%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare 25UR1MEGLF with alternatives
Compare 25UR1MEGTR with alternatives