25UR1MEGLF vs 25UR1MEGLFTR feature comparison

25UR1MEGLF TT Electronics Resistors

Buy Now Datasheet

25UR1MEGLFTR TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 300 RATED AC VOLTAGE (V): 300
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.83 mm 4.83 mm
Package Length 6.86 mm 6.86 mm
Package Style PCB Mount PCB Mount
Package Width 6.86 mm 6.86 mm
Packing Method TUBE TR, 14 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1000000 Ω 1000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 3 1

Compare 25UR1MEGLF with alternatives

Compare 25UR1MEGLFTR with alternatives