25UR1KAP
vs
3386U-EY5-102ALF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Actuator Orientation |
VERTICAL
|
|
Actuator Type |
SCREW
|
|
Additional Feature |
RATED AC VOLTAGE (V): 300
|
|
Construction |
Rectangular
|
|
Ganging Number |
1
|
|
Lead Length |
5.08 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
|
Number of Turns |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
4.83 mm
|
|
Package Length |
6.86 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
6.86 mm
|
|
Packing Method |
AMMO PACK
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
1000 Ω
|
|
Resistance Law |
LINEAR
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
210 deg
|
|
Surface Mount |
NO
|
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
10%
|
|
Working Voltage |
300 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
3386
|
|
|
|
Compare 25UR1KAP with alternatives
Compare 3386U-EY5-102ALF with alternatives