25UR10KLFAP vs 3362U-1-103 feature comparison

25UR10KLFAP TT Electronics Resistors

Buy Now Datasheet

3362U-1-103 Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TT ELECTRONICS PLC BOURNS INC
Reach Compliance Code compliant not_compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 300
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e0
Lead Length 5.08 mm 5.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.83 mm 4.88 mm
Package Length 6.86 mm 6.99 mm
Package Style PCB Mount PCB Mount
Package Width 6.86 mm 6.6 mm
Packing Method AMMO PACK TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 240 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape FLAT WIRE
Tolerance 10% 10%
Working Voltage 300 V
Base Number Matches 1 1
Pbfree Code No
Package Description PCB Mount, 2628
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Lead Diameter 0.46 mm
Package Shape RECTANGULAR PACKAGE

Compare 25UR10KLFAP with alternatives

Compare 3362U-1-103 with alternatives