25UR100KLFTR vs 3362U-1-104TRLF feature comparison

25UR100KLFTR TT electronics / BI Technologies

Buy Now Datasheet

3362U-1-104TRLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer BI TECHNOLOGIES CORP BOURNS INC
Package Description PCB Mount,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL
Actuator Type SCREW
Additional Feature RATED AC VOLTAGE (V): 300
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.83 mm
Package Length 6.86 mm
Package Style PCB Mount
Package Width 6.86 mm
Packing Method TR, 14 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 10%
Working Voltage 300 V
Base Number Matches 1 1
Manufacturer Series 3362

Compare 25UR100KLFTR with alternatives

Compare 3362U-1-104TRLF with alternatives