25UR100KLFTR
vs
3362U-1-104TLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
BOURNS INC
Package Description
PCB Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
KNOB
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e3
Lead Length
5.08 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.88 mm
Package Length
6.86 mm
6.6 mm
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
6.99 mm
Packing Method
TR, 14 INCH
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
100000 Ω
100000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
210 deg
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
FLAT
WIRE
Tolerance
10%
10%
Working Voltage
300 V
Base Number Matches
1
1
Lead Diameter
0.46 mm
Compare 25UR100KLFTR with alternatives
Compare 3362U-1-104TLF with alternatives