25TWL1000MCC12.5X25 vs UKL1E102MEDANA feature comparison

25TWL1000MCC12.5X25 Rubycon Corporation

Buy Now Datasheet

UKL1E102MEDANA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.05 mA 0.05 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1000 mA 1010 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.22.00

Compare 25TWL1000MCC12.5X25 with alternatives

Compare UKL1E102MEDANA with alternatives