25TTS16STR vs VS-25TTS16STRR-M3 feature comparison

25TTS16STR International Rectifier

Buy Now Datasheet

VS-25TTS16STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description SMALL OUTLINE, R-PSSO-G2 D2PAK-3/2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 45 mA 45 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 25 A 25 A
Repetitive Peak Off-state Voltage 1600 V 1600 V
Repetitive Peak Reverse Voltage 1600 V 1600 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Case Connection ANODE
JEDEC-95 Code TO-263AB
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare 25TTS16STR with alternatives

Compare VS-25TTS16STRR-M3 with alternatives