25TLV1500MCE16X16.5 vs EZV152M25AIT3 feature comparison

25TLV1500MCE16X16.5 Rubycon Corporation

Buy Now Datasheet

EZV152M25AIT3 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP HITANO ENTERPRISE CORP
Package Description , 6767 , 6767
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.375 mA 0.375 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1080 mA 882 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.14 0.16
Terminal Finish Tin (Sn) NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method AMMO PACK

Compare 25TLV1500MCE16X16.5 with alternatives

Compare EZV152M25AIT3 with alternatives