25TLV1500MCA16X16.5
vs
EZV152M25RITA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RUBYCON CORP
HITANO ENTERPRISE CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.375 mA
0.375 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1080 mA
882 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.14
0.16
Terminal Finish
Tin (Sn)
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Packing Method
TR
Compare 25TLV1500MCA16X16.5 with alternatives
Compare EZV152M25RITA with alternatives