25TKV330M8X10.5 vs EEEFK1E331V feature comparison

25TKV330M8X10.5 Rubycon Corporation

Buy Now Datasheet

EEEFK1E331V Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP PANASONIC CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 80 mΩ
Height 10.5 mm 10.5 mm
JESD-609 Code e6
Leakage Current 0.0825 mA 0.0825 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 Inch TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 510 mA 450 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Samacsys Manufacturer Panasonic

Compare 25TKV330M8X10.5 with alternatives

Compare EEEFK1E331V with alternatives