25RXV1KCA10X10.5 vs 25SSV1K4X4.5 feature comparison

25RXV1KCA10X10.5 Rubycon Corporation

Buy Now Datasheet

25SSV1K4X4.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series RXV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 25RXV1KCA10X10.5 with alternatives

Compare 25SSV1K4X4.5 with alternatives