25RXR2KAP
vs
25RXR2KLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
,
PCB Mount,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SCREW
SCREW
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
2000 Ω
2000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Surface Mount
NO
NO
Technology
CERMET
CERMET
Terminal Shape
WIRE
FLAT
Tolerance
20%
10%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
5.08 mm
Package Height
4.83 mm
Package Length
6.86 mm
Package Style
PCB Mount
Package Width
6.86 mm
Rotational Angle
210 deg
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Working Voltage
300 V
Compare 25RXR2KAP with alternatives
Compare 25RXR2KLF with alternatives