25RIA10
vs
25RIA10F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-48
|
|
Package Description |
TO-48, 2 PIN
|
POST/STUD MOUNT, O-MUPM-D2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
300 V/us
|
|
DC Gate Trigger Current-Max |
60 mA
|
|
DC Gate Trigger Voltage-Max |
2 V
|
|
Holding Current-Max |
130 mA
|
|
JEDEC-95 Code |
TO-208AA
|
TO-208AA
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-D2
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
20 mA
|
|
Non-Repetitive Pk On-state Cur |
440 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
25000 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
40 A
|
39.25 A
|
Repetitive Peak Off-state Voltage |
100 V
|
100 V
|
Repetitive Peak Reverse Voltage |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
46
|
1
|
Reference Standard |
|
CECC
|
|
|
|