25RGV10KCC10X10.5 Rubycon CorporationBuy Now Datasheet |
25RZV10KFA6.3X6.1 Rubycon CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | RUBYCON CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Manufacturer Series | RGV | RZV |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Packing Method | TR | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |