25RGV0.1MFA6.3X6.1 vs 25RXV0.1MCC10X10.5 feature comparison

25RGV0.1MFA6.3X6.1 Rubycon Corporation

Buy Now Datasheet

25RXV0.1MCC10X10.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series RGV RXV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 25RGV0.1MFA6.3X6.1 with alternatives

Compare 25RXV0.1MCC10X10.5 with alternatives