25PX10000MEFC18X35.5 vs NRWP103M25V18X35.5F feature comparison

25PX10000MEFC18X35.5 Rubycon Corporation

Buy Now Datasheet

NRWP103M25V18X35.5F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2050 mA 2050 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 20 Weeks
ESR 60 mΩ
JESD-609 Code e3
Leakage Current 2.5 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.34
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 25PX10000MEFC18X35.5 with alternatives

Compare NRWP103M25V18X35.5F with alternatives