25PR50KLF
vs
3362P-1-503A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
BOURNS INC
Package Description
PCB Mount,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e0
Lead Length
5.08 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.88 mm
Package Length
6.86 mm
6.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
6.6 mm
Packing Method
TUBE
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
50000 Ω
50000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
210 deg
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
WIRE
Tolerance
10%
10%
Working Voltage
300 V
Base Number Matches
2
1
Lead Diameter
0.46 mm
Compare 25PR50KLF with alternatives
Compare 3362P-1-503A with alternatives