25PK1000MRX10X16 vs RDLL1000M25TR110X16 feature comparison

25PK1000MRX10X16 Rubycon Corporation

Buy Now Datasheet

RDLL1000M25TR110X16 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 870 mA
Series PK RDLL
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLL

Compare 25PK1000MRX10X16 with alternatives

Compare RDLL1000M25TR110X16 with alternatives