25NA470MKC vs 25NA470MCA feature comparison

25NA470MKC Rubycon Corporation

Buy Now Datasheet

25NA470MCA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series NA NA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series NA NA
Base Number Matches 1 1

Compare 25NA470MKC with alternatives

Compare 25NA470MCA with alternatives