25NA100MEFCKC8X11.5 vs SRG25VB101M6X9LL feature comparison

25NA100MEFCKC8X11.5 Rubycon Corporation

Buy Now Datasheet

SRG25VB101M6X9LL Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.075 mA 0.025 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 175 mA 172 mA
Surface Mount NO NO
Tan Delta 0.2 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 2652 mΩ

Compare 25NA100MEFCKC8X11.5 with alternatives

Compare SRG25VB101M6X9LL with alternatives