25MXR10000MOOE22X45
vs
ECEC1EA103BX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.5 mA
1.5 mA
Manufacturer Series
MXR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
2650 mA
3000 mA
Surface Mount
NO
NO
Tan Delta
0.45
0.35
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
22 mm
ESR
51 mΩ
JESD-609 Code
e3
Length
40 mm
Package Style
Snap-in
Terminal Finish
Tin (Sn)
Compare 25MXR10000MOOE22X45 with alternatives
Compare ECEC1EA103BX with alternatives