25MV3R3SWB+TS vs SREC25VB3R3M3X5LL feature comparison

25MV3R3SWB+TS SUN Electronic Industries Corporation

Buy Now Datasheet

SREC25VB3R3M3X5LL United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard IEC60384-4
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code No
HTS Code 8532.22.00.20
Diameter 3 mm
Length 5 mm
Package Style Radial
Series SREC

Compare 25MV3R3SWB+TS with alternatives