25MV330HWN+CA vs ESMQ250ETE331MHB5D feature comparison

25MV330HWN+CA SUN Electronic Industries Corporation

Buy Now Datasheet

ESMQ250ETE331MHB5D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2535 mA 0.2475 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Manufacturer Series SMQ
Packing Method TR
Ripple Current 440 mA
Terminal Finish TIN BISMUTH

Compare 25MV330HWN+CA with alternatives

Compare ESMQ250ETE331MHB5D with alternatives