25MV330HWN+CA SUN Electronic Industries CorporationBuy Now Datasheet |
25MV330HWN+FA SUN Electronic Industries CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | SUN ELECTRONIC INDUSTRIES CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 330 µF | 330 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.2535 mA | 0.2535 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | NON-POLARIZED | NON-POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Surface Mount | NO | NO |
Tan Delta | 0.16 | 0.16 |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |