25ME4.7UZ+TS
vs
25ME47SZ+TS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.01175 mA
0.01175 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
100 mA
120 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.14
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Compare 25ME4.7UZ+TS with alternatives
Compare 25ME47SZ+TS with alternatives