25MC155MB2TER vs TAJT155M025H feature comparison

25MC155MB2TER United Chemi-Con Inc

Buy Now Datasheet

TAJT155M025H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC AVX CORP
Package Description , , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.000375 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Size Code 1411
Terminal Finish Tin/Lead (Sn/Pb)

Compare 25MC155MB2TER with alternatives

Compare TAJT155M025H with alternatives