25LC128X-I/SN vs 25LC128T-E/SN feature comparison

25LC128X-I/SN Microchip Technology Inc

Buy Now Datasheet

25LC128T-E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 3.90 MM, PLASTIC, SOIC-8 3.90 MM, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Ports 1
Package Equivalence Code SOP8,.23
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Screening Level AEC-Q100
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Write Protection HARDWARE/SOFTWARE

Compare 25LC128X-I/SN with alternatives

Compare 25LC128T-E/SN with alternatives