25LC080DT-E/ST vs CAT25C08YIT3 feature comparison

25LC080DT-E/ST Microchip Technology Inc

Buy Now Datasheet

CAT25C08YIT3 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC TSSOP
Package Description 4.40 MM, PLASTIC, TSSOP-8 TSSOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks
Clock Frequency-Max (fCLK) 10 MHz 5 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.4 mm 4.4 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare 25LC080DT-E/ST with alternatives

Compare CAT25C08YIT3 with alternatives