25LC080D-E/SN16KVAO
vs
M95080-WMN6P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
SOIC-8
0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
5 MHz
Data Retention Time-Min
200
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9 mm
4.9 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
1KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.23
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000005 A
0.000001 A
Supply Current-Max
0.005 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare 25LC080D-E/SN16KVAO with alternatives
Compare M95080-WMN6P with alternatives