25LC080B-E/SNG vs M95080-WMB3TP/S feature comparison

25LC080B-E/SNG Microchip Technology Inc

Buy Now Datasheet

M95080-WMB3TP/S STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 5 MHz
Data Retention Time-Min 200 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-XDSO-N8
JESD-609 Code e3
Length 4.9 mm 3 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP VSON
Package Equivalence Code SOP8,.25 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.6 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A 0.000002 A
Supply Current-Max 0.006 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.91 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 25LC080B-E/SNG with alternatives

Compare M95080-WMB3TP/S with alternatives