25LC040AT-I/SNG
vs
25LC040AT-E/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000001 A
0.000005 A
Supply Current-Max
0.005 mA
0.005 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Part Package Code
MSOP
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
8
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Compare 25LC040AT-I/SNG with alternatives
Compare 25LC040AT-E/MS with alternatives