25LC040AT-I/OT
vs
25LC040AT-I/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
MSOP
Package Description
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
6
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
10 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
3 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
6
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP6,.11,37
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.45 mm
1.1 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.55 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
40
Compare 25LC040AT-I/OT with alternatives
Compare 25LC040AT-I/MS with alternatives