25LC040AT-I/MSG
vs
25LC040A-I/MS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Memory Density |
4096 bit
|
4096 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Terminals |
8
|
8
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X8
|
512X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.19
|
SOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000001 A
|
0.000001 A
|
Supply Current-Max |
0.005 mA
|
0.005 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MSOP
|
Package Description |
|
0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pin Count |
|
8
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Clock Frequency-Max (fCLK) |
|
10 MHz
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
5 V
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Width |
|
3 mm
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
|
|
|
Compare 25LC040AT-I/MSG with alternatives
Compare 25LC040A-I/MS with alternatives