25JXB100MFA vs RSL-25V101M feature comparison

25JXB100MFA Rubycon Corporation

Buy Now Datasheet

RSL-25V101M ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series JXB
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series JXB
Base Number Matches 1 1

Compare 25JXB100MFA with alternatives

Compare RSL-25V101M with alternatives