25CTQ045STRL
vs
1N5394G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
1.1 V
JESD-30 Code
R-PSSO-G2
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
990 A
50 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
30 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
300 V
Reverse Current-Max
70000 µA
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
2
18
JEDEC-95 Code
DO-15
Peak Reflow Temperature (Cel)
260
Compare 25CTQ045STRL with alternatives
Compare 1N5394G with alternatives