25C160EOT vs NM25C160MT8X feature comparison

25C160EOT Microchip Technology Inc

Buy Now Datasheet

NM25C160MT8X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOIC
Package Description SOT-23, 5 PIN TSSOP,
Pin Count 5 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 3 MHz 2.1 MHz
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3
Length 2.95 mm 4.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.2 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.65 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Additional Feature DATA RETENTION > 40 YEARS
Data Retention Time-Min 40

Compare 25C160EOT with alternatives

Compare NM25C160MT8X with alternatives