25AA320-I/ST vs M95320-RMC6G/K feature comparison

25AA320-I/ST Microchip Technology Inc

Buy Now Datasheet

M95320-RMC6G/K STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOIC
Package Description 4.40 MM, PLASTIC, TSSOP-8 HVSON,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 1 MHz 5 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3
Length 4.4 mm 3 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.6 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000002 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 4 1

Compare 25AA320-I/ST with alternatives

Compare M95320-RMC6G/K with alternatives