25AA256X-I/SM
vs
25AA256T-E/MF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DFN
Package Description
0.208 INCH, EIAJ, PLASTIC, SOIC-8
6 X 5 MM, PLASTIC, DFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
10 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-N8
JESD-609 Code
e3
e3
Length
5.28 mm
6 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.21 mm
5 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
Moisture Sensitivity Level
1
Number of Ports
1
Output Characteristics
3-STATE
Package Equivalence Code
SOLCC8,.25
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Reverse Pinout
NO
Screening Level
AEC-Q100
Standby Current-Max
0.000001 A
Supply Current-Max
0.006 mA
Time@Peak Reflow Temperature-Max (s)
40
Write Protection
HARDWARE/SOFTWARE
Compare 25AA256X-I/SM with alternatives
Compare 25AA256T-E/MF with alternatives