25AA256T-E/STG vs 25AA256T-E/MF feature comparison

25AA256T-E/STG Microchip Technology Inc

Buy Now Datasheet

25AA256T-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP DFN
Package Description 4.40 MM, PLASTIC, MO-153, TSSOP-8 6 X 5 MM, PLASTIC, DFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e3
Length 4.4 mm 6 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) 260
Programming Voltage 1.8 V
Reverse Pinout NO
Screening Level AEC-Q100
Standby Current-Max 0.000001 A
Supply Current-Max 0.006 mA
Time@Peak Reflow Temperature-Max (s) 40
Write Protection HARDWARE/SOFTWARE

Compare 25AA256T-E/STG with alternatives

Compare 25AA256T-E/MF with alternatives