25AA256T-E/SM vs 25AA256-I/SM feature comparison

25AA256T-E/SM Microchip Technology Inc

Buy Now Datasheet

25AA256-I/SM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.208 INCH, EIAJ, PLASTIC, SOIC-8 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 20 Weeks
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.28 mm 5.245 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 1.8 V 2.5 V
Qualification Status Not Qualified Not Qualified
Reverse Pinout NO
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.03 mm 2.03 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.006 mA 0.006 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.25 mm 5.25 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare 25AA256T-E/SM with alternatives

Compare 25AA256-I/SM with alternatives