25AA160B-I/W15K vs 25AA160A-I/SNG feature comparison

25AA160B-I/W15K Microchip Technology Inc

Buy Now Datasheet

25AA160A-I/SNG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO OPERATES WITH 1.8VMIN@3MHZ
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-XUUC-N R-PDSO-G8
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V
Screening Level TS 16949
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.006 mA 0.006 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 25AA160B-I/W15K with alternatives

Compare 25AA160A-I/SNG with alternatives