25AA160A-I/W15K vs 25AA160D-I/ST feature comparison

25AA160A-I/W15K Microchip Technology Inc

Buy Now Datasheet

25AA160D-I/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
parentfamilyid 1364720 2563852
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER 4.40 MM, PLASTIC, TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature ALSO OPERATES WITH 1.8VMIN@3MHZ OPERATES WITH 1.8VMIN @ 3MHZ
Clock Frequency-Max (fCLK) 10 MHz 5 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-XUUC-N R-PDSO-G8
Memory Density 16384 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Words 2048 words 1024 words
Number of Words Code 2000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V 2.5 V
Screening Level TS 16949 AEC-Q100
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.006 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Samacsys Modified On 2018-04-19 13:48:04
Total Weight 33
CO2 396
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Qualifications AEC-Q100
JESD-609 Code e3
Length 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Compare 25AA160A-I/W15K with alternatives

Compare 25AA160D-I/ST with alternatives